ABRACON ATCC-211B-035-475M-T
| Manufacturer | |
| MPN | ATCC-211B-035-475M-T |
| LCSC Part # | C6127841 |
| Packaging | 1411 |
| Customer # | |
| Key Attributes | 4.7uF ±20% 35V Tantalum Capacitors 1411 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | ABRACON | |
| Packaging | 1411 | |
| Capacitance | 4.7uF | |
| Voltage Rating | 35V | |
| Equivalent Series Resistance(ESR) | 2Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | ABRACON | |
| Packaging | 1411 | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Equivalent Series Resistance(ESR) | 2Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7819 | $ 0.78 |
| 200+ | $ 0.3122 | $ 62.44 |
| 500+ | $ 0.3016 | $ 150.80 |
| 1,000+ | $ 0.297 | $ 297.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | ABRACON | |
| Packaging | 1411 | |
| Capacitance | 4.7uF | |
| Voltage Rating | 35V | |
| Equivalent Series Resistance(ESR) | 2Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | ABRACON | |
| Packaging | 1411 | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Equivalent Series Resistance(ESR) | 2Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |

