Artesyn AXA05A36-L
| Manufacturer | |
| MPN | AXA05A36-L |
| LCSC Part # | C6127737 |
| Packaging | DIP,25.4x25.4mm |
| Customer # | |
| Key Attributes | 5V 18V~75V DIP,25.4x25.4mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | DIP,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 5A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Overload protection;Automatic fault recovery | |
| Output Power | 25W | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 18V~75V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | DIP,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 5A | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Overload protection;Automatic fault recovery | |
| Output Power | 25W | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 18V~75V |
Introduction
Artesyn AXA series of low-input isolated DC-DC converters features an ultra wide 4:1 input voltage range of 9–36 Vdc and is designed primarily for use with nominal 12 V or 24 V supplies. There is a choice of five single output models, offering voltages of 3.3 V, 5 V, 12 V, 15 V or 24 V, and two dual output models offering +12/-12 V or +15/-15 V. The converters are fully encapsulated in a compact 1×1 inch (25.4×25.4 mm) metal case incorporating an isolated baseplate and have a height of just 0.4 inch (10.2 mm). An optional clip-on heatsink is available for convection cooling. Standard features include 1,500 Vdc input/output isolation, remote On/Off and hiccup mode short-circuit protection
Features
- Package size 1.0"×1.0"×0.4"
- Ultra-wide 4:1 input range: 9 - 36 Vin, 18 - 75 Vin
- Very high efficiency up to 90%
- Operating temperature range: -40 °C to +80 °C (with derating)
- Output voltage adjustable
- I/O isolation voltage 1500 Vdc
- Remote ON/OFF control
- Metal case with isolated baseplate
- CSA/UL/IEC/EN 60950-1 Safety Approval
Applications
- semiconductor equipment
- industrial
- manufacturing
- telecommunications
- data center computing
- medical
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 149.3339 | $ 149.33 |
| 200+ | $ 59.5857 | $ 11917.14 |
| 500+ | $ 57.5937 | $ 28796.85 |
| 1,000+ | $ 56.6111 | $ 56611.10 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | DIP,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 5A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Overload protection;Automatic fault recovery | |
| Output Power | 25W | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 18V~75V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | DIP,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 5A | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Overload protection;Automatic fault recovery | |
| Output Power | 25W | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 18V~75V |
Introduction
Artesyn AXA series of low-input isolated DC-DC converters features an ultra wide 4:1 input voltage range of 9–36 Vdc and is designed primarily for use with nominal 12 V or 24 V supplies. There is a choice of five single output models, offering voltages of 3.3 V, 5 V, 12 V, 15 V or 24 V, and two dual output models offering +12/-12 V or +15/-15 V. The converters are fully encapsulated in a compact 1×1 inch (25.4×25.4 mm) metal case incorporating an isolated baseplate and have a height of just 0.4 inch (10.2 mm). An optional clip-on heatsink is available for convection cooling. Standard features include 1,500 Vdc input/output isolation, remote On/Off and hiccup mode short-circuit protection
Features
- Package size 1.0"×1.0"×0.4"
- Ultra-wide 4:1 input range: 9 - 36 Vin, 18 - 75 Vin
- Very high efficiency up to 90%
- Operating temperature range: -40 °C to +80 °C (with derating)
- Output voltage adjustable
- I/O isolation voltage 1500 Vdc
- Remote ON/OFF control
- Metal case with isolated baseplate
- CSA/UL/IEC/EN 60950-1 Safety Approval
Applications
- semiconductor equipment
- industrial
- manufacturing
- telecommunications
- data center computing
- medical
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

