Artesyn AVQ100-36S3V3-6L
| Manufacturer | |
| MPN | AVQ100-36S3V3-6L |
| LCSC Part # | C6126498 |
| Packaging | DIP,57.9x36.8mm |
| Customer # | |
| Key Attributes | 3.3V 18V~60V DIP,57.9x36.8mm DC DC Converters RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | DIP,57.9x36.8mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 40mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~60V | |
| Capacitive Load(Max) | 10000uF | |
| Number of Outputs | 1 | |
| Iout | 25A | |
| Height | 12.7mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Remote sampling compensation;Under Voltage Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Output Power | 83W | |
| Conversion Efficiency | 90.5% | |
| Length | 57.9mm | |
| Width | 36.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | DIP,57.9x36.8mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 40mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~60V | |
| Capacitive Load(Max) | 10000uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 25A | |
| Height | 12.7mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Remote sampling compensation;Under Voltage Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Output Power | 83W | |
| Conversion Efficiency | 90.5% | |
| Length | 57.9mm | |
| Width | 36.8mm |
Introduction
The AVQ100-36S3V3 is a single output DC-DC converter with standard quarter-brick outline and pin configuration. It delivers up to 25A output current with 3.3V output voltage. above 90% efficiency and excellent thermal performance makes it an ideal choice to supply power in telecom and datacom. It can work under -40°C~+85°C. 18V~60V wide input range makes it possible for both 24V and 48V power system application.
Features
- Delivers up to 25A output current
- High efficiency: 90% (typ., full load, 48V), 92% (typ., half load, 24V)
- Wide input range: 18V~60V
- Excellent thermal performance
- No minimum load requirement
- Start-up and shut-down monotonically into any normal and pre-biased loads, internal pre-bias function circuit prevents back negative current drawn from external load
- RoHS 5/6, RoHS 6/6 compliant
- Remote control function (negative or positive logic optional)
- Remote output sense
- Trim function: 80%~110%
- Input under voltage lockout
- Output over current protection
- Output over voltage protection
- Over temperature protection
- Meets safety standards UL 60950-1, CSA-C22.2 NO.60950-1, IEC/EN 60950-1 and GB4943
- Approved by UL and TUV
- Meets 2006/95/EEC and 93/68/EEC directives which facilitates CE marking in user’s end product
- Meets conducted emission's requirements of FCC Class (and EN55022 Class A with external filter
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 100.6673 | $ 100.67 |
| 150+ | $ 40.1676 | $ 6025.14 |
| 450+ | $ 38.825 | $ 17471.25 |
| 1,050+ | $ 38.1628 | $ 40070.94 |
Standard Packaging150/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | DIP,57.9x36.8mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 40mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~60V | |
| Capacitive Load(Max) | 10000uF | |
| Number of Outputs | 1 | |
| Iout | 25A | |
| Height | 12.7mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Remote sampling compensation;Under Voltage Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Output Power | 83W | |
| Conversion Efficiency | 90.5% | |
| Length | 57.9mm | |
| Width | 36.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | DIP,57.9x36.8mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 40mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~60V | |
| Capacitive Load(Max) | 10000uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 25A | |
| Height | 12.7mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Remote sampling compensation;Under Voltage Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Output Power | 83W | |
| Conversion Efficiency | 90.5% | |
| Length | 57.9mm | |
| Width | 36.8mm |
Introduction
The AVQ100-36S3V3 is a single output DC-DC converter with standard quarter-brick outline and pin configuration. It delivers up to 25A output current with 3.3V output voltage. above 90% efficiency and excellent thermal performance makes it an ideal choice to supply power in telecom and datacom. It can work under -40°C~+85°C. 18V~60V wide input range makes it possible for both 24V and 48V power system application.
Features
- Delivers up to 25A output current
- High efficiency: 90% (typ., full load, 48V), 92% (typ., half load, 24V)
- Wide input range: 18V~60V
- Excellent thermal performance
- No minimum load requirement
- Start-up and shut-down monotonically into any normal and pre-biased loads, internal pre-bias function circuit prevents back negative current drawn from external load
- RoHS 5/6, RoHS 6/6 compliant
- Remote control function (negative or positive logic optional)
- Remote output sense
- Trim function: 80%~110%
- Input under voltage lockout
- Output over current protection
- Output over voltage protection
- Over temperature protection
- Meets safety standards UL 60950-1, CSA-C22.2 NO.60950-1, IEC/EN 60950-1 and GB4943
- Approved by UL and TUV
- Meets 2006/95/EEC and 93/68/EEC directives which facilitates CE marking in user’s end product
- Meets conducted emission's requirements of FCC Class (and EN55022 Class A with external filter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AVQ100-36S3V3B-6L | Artesyn | DIP,57.9x36.8mm | 0 | $ 107.0963 |

