Artesyn AVO120-48S12B-6L
| Manufacturer | |
| MPN | AVO120-48S12B-6L |
| LCSC Part # | C6126492 |
| Packaging | DIP,57.9x22.9mm |
| Customer # | |
| Key Attributes | 12V 36V~75V DIP,57.9x22.9mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | DIP,57.9x22.9mm | |
| Number of Outputs | 1 | |
| Iout | 10A | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 2kV | |
| Features | Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Conversion Efficiency | 93% | |
| Voltage - Supply | 36V~75V | |
| Output Power | 120W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | DIP,57.9x22.9mm | |
| Number of Outputs | 1 | |
| Iout | 10A | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 2kV | |
| Features | Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Conversion Efficiency | 93% | |
| Voltage - Supply | 36V~75V | |
| Output Power | 120W |
Introduction
Artesyn AVO120 series eighth-brick isolated DC-DC converter is designed specifically to provide a regulated low noise 12 Vdc output for feeding downstream non-isolated point-of-load (POL) converters in systems with distributed power architectures (DPA). Rated at 120 watts, it can deliver up to 10 amps. The converter has a wide 2:1 input range of 36 to 75 Vdc and is designed primarily for use with standard 48 V telecommunications equipment supplies.
Features
- 2:1 wide input range
- Optimised for high density, small space applications
- Low ripple and noise
- Fixed switching frequency
- High efficiency
- High capacitive load capability
- Basic insulation system
- Pre-bias start-up capability
- Through-hole or SMT termination
- Open frame structure with baseplate option
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 138.7286 | $ 138.73 |
| 224+ | $ 55.3539 | $ 12399.27 |
| 448+ | $ 53.5037 | $ 23969.66 |
| 896+ | $ 52.59 | $ 47120.64 |
Standard Packaging224/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | DIP,57.9x22.9mm | |
| Number of Outputs | 1 | |
| Iout | 10A | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 2kV | |
| Features | Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Conversion Efficiency | 93% | |
| Voltage - Supply | 36V~75V | |
| Output Power | 120W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | DIP,57.9x22.9mm | |
| Number of Outputs | 1 | |
| Iout | 10A | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 2kV | |
| Features | Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Conversion Efficiency | 93% | |
| Voltage - Supply | 36V~75V | |
| Output Power | 120W |
Introduction
Artesyn AVO120 series eighth-brick isolated DC-DC converter is designed specifically to provide a regulated low noise 12 Vdc output for feeding downstream non-isolated point-of-load (POL) converters in systems with distributed power architectures (DPA). Rated at 120 watts, it can deliver up to 10 amps. The converter has a wide 2:1 input range of 36 to 75 Vdc and is designed primarily for use with standard 48 V telecommunications equipment supplies.
Features
- 2:1 wide input range
- Optimised for high density, small space applications
- Low ripple and noise
- Fixed switching frequency
- High efficiency
- High capacitive load capability
- Basic insulation system
- Pre-bias start-up capability
- Through-hole or SMT termination
- Open frame structure with baseplate option
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

