LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ARJ-196 product image
Images for reference only

ABRACON ARJ-196RoHS

Manufacturer
MPN
ARJ-196
LCSC Part #
C6125075
Packaging
Through Hole
Customer #
Key Attributes
1 Shielded Right Angle -40℃~+85℃ RJ45 Jack Through Hole Modular/Ethernet Connector (RJ45) Jacks With Magnetics RoHS
Datasheetpdf iconABRACON ARJ-196
Custom CablesMOQ 1pc
In-Stock: 24
24 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.0955$ 7.10
10+$ 6.9392$ 69.39
50+$ 6.8356$ 341.78
100+$ 6.732$ 673.20
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics
ManufacturerABRACON
PackagingThrough Hole
Number of Ports1
ShieldingShielded
Mounting TypeRight Angle
Operating Temperature-40℃~+85℃
Connector TypeRJ45 Jack

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.