SKYWORKS APD1520-000
| Manufacturer | |
| MPN | APD1520-000 |
| LCSC Part # | C6124987 |
| Packaging | - |
| Customer # | |
| Key Attributes | 200mA Standalone 840mV@10mA 200V RF Diodes RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | SKYWORKS | |
| Packaging | - | |
| Current - Rectified | 200mA | |
| Diode Configuration | Standalone | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - Forward(Vf@If) | 840mV@10mA | |
| DC Reverse Voltage(Vr) | 200V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | SKYWORKS | |
| Packaging | - | |
| Current - Rectified | 200mA | |
| Diode Configuration | Standalone |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - Forward(Vf@If) | 840mV@10mA | |
| DC Reverse Voltage(Vr) | 200V |
Introduction
Skyworks APD series silicon PIN diodes are designed for switching and attenuator applications in high-performance RF and microwave circuits. These PIN diodes are designed for a wide frequency range from below 100 MHz to beyond 30 GHz. Fabricated using Skyworks' proven silicon technology, these devices achieve PIN diodes with tightly controlled I-region characteristics. The low capacitance and low resistance of the APD0505 through APD1520 diodes make them ideal for switching applications requiring low insertion loss and fast switching speed. For switching or attenuator applications demanding high power and low distortion, the APD2220's thick I-region and high reverse breakdown voltage make it the ideal choice.
Features
- Proven Skyworks PIN diode process
- Low capacitance down to 0.05 pF
- Voltage rating up to 200 V
- Die size less than 15 mils square
- Tight control of I-layer base width
- Mesa and planar die designs available
Applications
- Switch
- Attenuator
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2499 | $ 2.25 |
| 200+ | $ 0.8984 | $ 179.68 |
| 500+ | $ 0.8675 | $ 433.75 |
| 1,000+ | $ 0.8536 | $ 853.60 |
Standard Packaging100/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | SKYWORKS | |
| Packaging | - | |
| Current - Rectified | 200mA | |
| Diode Configuration | Standalone | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - Forward(Vf@If) | 840mV@10mA | |
| DC Reverse Voltage(Vr) | 200V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | SKYWORKS | |
| Packaging | - | |
| Current - Rectified | 200mA | |
| Diode Configuration | Standalone |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - Forward(Vf@If) | 840mV@10mA | |
| DC Reverse Voltage(Vr) | 200V |
Introduction
Skyworks APD series silicon PIN diodes are designed for switching and attenuator applications in high-performance RF and microwave circuits. These PIN diodes are designed for a wide frequency range from below 100 MHz to beyond 30 GHz. Fabricated using Skyworks' proven silicon technology, these devices achieve PIN diodes with tightly controlled I-region characteristics. The low capacitance and low resistance of the APD0505 through APD1520 diodes make them ideal for switching applications requiring low insertion loss and fast switching speed. For switching or attenuator applications demanding high power and low distortion, the APD2220's thick I-region and high reverse breakdown voltage make it the ideal choice.
Features
- Proven Skyworks PIN diode process
- Low capacitance down to 0.05 pF
- Voltage rating up to 200 V
- Die size less than 15 mils square
- Tight control of I-layer base width
- Mesa and planar die designs available
Applications
- Switch
- Attenuator
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

