Altran Magnetics, LLC AMI-29B-8-3
| Manufacturer | |
| MPN | AMI-29B-8-3 |
| LCSC Part # | C6124864 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Altran Magnetics, LLC | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 2uA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 8A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Altran Magnetics, LLC | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 2uA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 8A | |
| Mounting Type | Base Mount |
Introduction
The AMI-29 two-stage filter is designed for easy and fast chassis mounting. This filter series also offers a Y-capacitor-free version B for medical applications, and a low-capacitance version A for safety-critical applications requiring low leakage current. All filters feature chokes with high-permeability core materials, delivering excellent thermal performance and superior conducted attenuation. The AMI-29 two-stage filter is designed for noisy applications demanding outstanding filtering performance. Compared to the AMI-26 and AMI-28 filter series, its higher inductance in the same form factor provides enhanced attenuation relative to current. The AMI-29 filter is also available as a single-stage filter. Multiple terminal options allow users to select their preferred connection method.
Features
- Designed for easy and quick chassis mounting
- B version available without Y-capacitors for medical applications
- Low-capacitance A version available for safety-critical applications
- Chokes based on high-permeability core material with excellent thermal performance
- Superior conducted attenuation performance
- Designed for noisy applications requiring outstanding filtering performance
- Higher inductance and enhanced attenuation in the same footprint compared to AMI-26 and AMI-28 series
- Also available as single-stage filter
- Multiple terminal options for desired connection method
Applications
- Consumer Electronics
- Computing & Accessories
- Home Appliances
- Medical Accessories
- Electronic Data Processing Equipment
- Office Automation Equipment
- Industrial Applications
- Power Supplies
- Various noise-sensitive applications requiring high filtering performance
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 54.5871 | $ 54.59 |
| 200+ | $ 21.7809 | $ 4356.18 |
| 480+ | $ 21.0536 | $ 10105.73 |
| 1,000+ | $ 20.693 | $ 20693.00 |
Standard Packaging40/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Altran Magnetics, LLC | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 2uA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 8A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Altran Magnetics, LLC | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 2uA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 8A | |
| Mounting Type | Base Mount |
Introduction
The AMI-29 two-stage filter is designed for easy and fast chassis mounting. This filter series also offers a Y-capacitor-free version B for medical applications, and a low-capacitance version A for safety-critical applications requiring low leakage current. All filters feature chokes with high-permeability core materials, delivering excellent thermal performance and superior conducted attenuation. The AMI-29 two-stage filter is designed for noisy applications demanding outstanding filtering performance. Compared to the AMI-26 and AMI-28 filter series, its higher inductance in the same form factor provides enhanced attenuation relative to current. The AMI-29 filter is also available as a single-stage filter. Multiple terminal options allow users to select their preferred connection method.
Features
- Designed for easy and quick chassis mounting
- B version available without Y-capacitors for medical applications
- Low-capacitance A version available for safety-critical applications
- Chokes based on high-permeability core material with excellent thermal performance
- Superior conducted attenuation performance
- Designed for noisy applications requiring outstanding filtering performance
- Higher inductance and enhanced attenuation in the same footprint compared to AMI-26 and AMI-28 series
- Also available as single-stage filter
- Multiple terminal options for desired connection method
Applications
- Consumer Electronics
- Computing & Accessories
- Home Appliances
- Medical Accessories
- Electronic Data Processing Equipment
- Office Automation Equipment
- Industrial Applications
- Power Supplies
- Various noise-sensitive applications requiring high filtering performance
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AMI-28B-10-3 | Altran Magnetics, LLC | - | 0 | $ 69.4446 | ||
| AMI-28B-10-1 | Altran Magnetics, LLC | - | 0 | $ 68.9279 | ||
| AMI-29B-10-3 | Altran Magnetics, LLC | - | 0 | $ 57.1889 | ||
| AMI-22B-10-3 | Altran Magnetics, LLC | - | 0 | $ 23.8438 | ||
| AMI-22B-10-1 | Altran Magnetics, LLC | - | 0 | $ 31.1372 | ||
| AMI-29B-10-1 | Altran Magnetics, LLC | - | 0 | $ 54.3454 | ||
| AMI-22B-12-3 | Altran Magnetics, LLC | - | 0 | $ 23.078 | ||
| AMI-22B-12-1 | Altran Magnetics, LLC | - | 0 | $ 33.6275 | ||
| AMI-29B-12-3 | Altran Magnetics, LLC | - | 0 | $ 55.169 | ||
| AMI-28B-12-1 | Altran Magnetics, LLC | - | 0 | $ 72.6983 |

