LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AMEOF65-15SHAMJZ-B product image
Images for reference only

Aimtec AMEOF65-15SHAMJZ-BRoHS

Manufacturer
MPN
AMEOF65-15SHAMJZ-B
LCSC Part #
C6124745
Packaging
-
Customer #
Key Attributes
65W AC/DC Converter for Medical Equipment
Datasheetpdf iconAimtec AMEOF65-15SHAMJZ-B
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 91.2513$ 91.25
200+$ 36.4096$ 7281.92
500+$ 35.1928$ 17596.40
1,000+$ 34.5928$ 34592.80
Standard Packaging5/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerAimtec
Packaging-
FeaturesShort Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery

Introduction

AI Translation

The AMEOF65-HAMJZ series is one of compact size 65W AC/DC converter, which is also suitable for medical equipment. It features a universal AC input and accepts a DC input voltage, while also coming standard with high efficiency, high reliability and double or reinforced isolation. These converters offer excellent EMC and safety performance, which with ES60601-1, EN62368-1 approval and meet IEC/UL62368-1, GB4943.1, IEC/EN60335, IEC/EN61558, IEC/EN60601-1 standards. This series is suitable for industrial, streetlight control, security, telecommunications, smart home and medical applications.

Features

AI Translation
  • Universal Input: 80 - 264VAC/100 - 370VDC
  • Low leakage current: 0.075mA max.
  • High isolation voltage: 4000VAC
  • Output short circuit, over-current, overvoltage protection
  • Low no-load power consumption of 0.3W
  • Suitable for Type BF application
  • Certified: ES60601-1, EN62368-1
  • Designed to meet IEC/EN/UL62368-1, GB4943.1, IEC/EN60335, IEC/EN61558, IEC/EN60601-1