QuWireless APLM2-H1
| Manufacturer | |
| MPN | APLM2-H1 |
| LCSC Part # | C6124690 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2 7dBi RF Antennas RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | QuWireless | |
| Packaging | - | |
| VSWR | 2 | |
| Peak Gain | 7dBi | |
| Frequency(Center/Band) | 827MHz;2.45GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | QuWireless | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| VSWR | 2 | |
| Peak Gain | 7dBi | |
| Frequency(Center/Band) | 827MHz;2.45GHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 415.5159 | $ 415.52 |
| 200+ | $ 165.7933 | $ 33158.66 |
| 500+ | $ 160.2534 | $ 80126.70 |
| 1,000+ | $ 157.5168 | $ 157516.80 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | QuWireless | |
| Packaging | - | |
| VSWR | 2 | |
| Peak Gain | 7dBi | |
| Frequency(Center/Band) | 827MHz;2.45GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | QuWireless | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| VSWR | 2 | |
| Peak Gain | 7dBi | |
| Frequency(Center/Band) | 827MHz;2.45GHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

