Aimtec AM2D-0503SH40Z
| Manufacturer | |
| MPN | AM2D-0503SH40Z |
| LCSC Part # | C6124037 |
| Packaging | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | 3.3V 4.5V~5.5V SIP,19.5x6mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 4kV | |
| Features | - | |
| Conversion Efficiency | 72% | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 2W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 3.3V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 4kV | |
| Features | - | |
| Conversion Efficiency | 72% | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 2W |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RoHS Compliant
- Operating Temperature -40°C to +85°C
- Low Ripple and Noise
- Pin Compatible with Multiple Manufacturers
- High Efficiency up to 82%
- Isolation of 1000, 3000, 4000, 5200 & 6000 VDC
- 7 Pin SIP Package
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.4002 | $ 17.40 |
| 200+ | $ 6.9431 | $ 1388.62 |
| 500+ | $ 6.7113 | $ 3355.65 |
| 1,000+ | $ 6.5961 | $ 6596.10 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 4kV | |
| Features | - | |
| Conversion Efficiency | 72% | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 2W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 3.3V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 4kV | |
| Features | - | |
| Conversion Efficiency | 72% | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 2W |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RoHS Compliant
- Operating Temperature -40°C to +85°C
- Low Ripple and Noise
- Pin Compatible with Multiple Manufacturers
- High Efficiency up to 82%
- Isolation of 1000, 3000, 4000, 5200 & 6000 VDC
- 7 Pin SIP Package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

