ABRACON AEACAC053010-S868
| Manufacturer | |
| MPN | AEACAC053010-S868 |
| LCSC Part # | C6123574 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3 Rubber Ducky Antenna 2dBi 868MHz RF Antennas RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| VSWR | 3 | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 2dBi | |
| Connector Type | SMA | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 53.4mm | |
| Frequency(Center/Band) | 868MHz | |
| Diameter (φD) | 10.4mm | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| VSWR | 3 | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 2dBi |
| Type | Description | |
|---|---|---|
| Connector Type | SMA | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 53.4mm | |
| Frequency(Center/Band) | 868MHz | |
| Diameter (φD) | 10.4mm | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.769 | $ 5.77 |
| 10+ | $ 5.626 | $ 56.26 |
| 30+ | $ 5.5318 | $ 165.95 |
| 100+ | $ 5.436 | $ 543.60 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| VSWR | 3 | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 2dBi | |
| Connector Type | SMA | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 53.4mm | |
| Frequency(Center/Band) | 868MHz | |
| Diameter (φD) | 10.4mm | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| VSWR | 3 | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 2dBi |
| Type | Description | |
|---|---|---|
| Connector Type | SMA | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 53.4mm | |
| Frequency(Center/Band) | 868MHz | |
| Diameter (φD) | 10.4mm | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

