MXIC MX25L512EZUI-10G
| Manufacturer | |
| MPN | MX25L512EZUI-10G |
| LCSC Part # | C6121801 |
| Packaging | USON-8(2x3) |
| Customer # | |
| Key Attributes | 512K-BIT CMOSSERIALNORFLASHMEMORY |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | USON-8(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 400ms | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 600us | |
| Standby Supply Current | 15uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | USON-8(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 400ms | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 600us | |
| Standby Supply Current | 15uA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low Power Consumption
- 2.7 to 3.6 volt for read, erase, and program operations
- Dual Output Mode (DREAD)
- Auto Erase and Auto Program Algorithm
- HOLD FEATURE
- Supports Serial Peripheral Interface -- Mode 0 and Mode 3
- 524,288 x 1 bit structure or 262,144 x 2 bits (Dual Output mode) Structure
- 16 Equal Sectors with 4K byte each - Any Sector can be erased individually
- Single Power Supply Operation - 2.7 to 3.6 volt for read, erase, and program operations
- Latch-up protected to 100mA from -1V to Vcc +1V
- High Performance - Fast access time: 104MHz serial clock - Serial clock of Dual Output mode: 80MHz - Fast program time: 0.6ms(typ.) and 3ms(max.)/ page (256-byte per page) - Byte program time: 9us - Fast erase time: 40ms(typ.)/sector (4K-byte per sector); 0.4s (typ.) and 2s(max.)/chip
- Low Power Consumption - Low active read current: 12mA(max.) at 104MHz and 4mA(max.) at 33MHz - Low active programming current: 15mA (typ.) - Low active sector erase current: 9mA (typ.) - Low standby current: 15uA (typ.) - Deep power-down mode 2uA (typ.)
- Minimum 100,000 erase/program cycles
- 20 years data retention
- Input Data Format - 1-byte Command code Block Lock protection - The BP0~BP1 status bit defines the size of the area to be software protected against Program and Erase instructions.
- Auto Erase and Auto Program Algorithm - Automatically erases and verifies data at selected sector - Automatically programs and verifies data at selected page
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5768 | $ 0.58 |
| 10+ | $ 0.5638 | $ 5.64 |
| 30+ | $ 0.5574 | $ 16.72 |
| 100+ | $ 0.5493 | $ 54.93 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | USON-8(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 400ms | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 600us | |
| Standby Supply Current | 15uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | USON-8(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 400ms | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 600us | |
| Standby Supply Current | 15uA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low Power Consumption
- 2.7 to 3.6 volt for read, erase, and program operations
- Dual Output Mode (DREAD)
- Auto Erase and Auto Program Algorithm
- HOLD FEATURE
- Supports Serial Peripheral Interface -- Mode 0 and Mode 3
- 524,288 x 1 bit structure or 262,144 x 2 bits (Dual Output mode) Structure
- 16 Equal Sectors with 4K byte each - Any Sector can be erased individually
- Single Power Supply Operation - 2.7 to 3.6 volt for read, erase, and program operations
- Latch-up protected to 100mA from -1V to Vcc +1V
- High Performance - Fast access time: 104MHz serial clock - Serial clock of Dual Output mode: 80MHz - Fast program time: 0.6ms(typ.) and 3ms(max.)/ page (256-byte per page) - Byte program time: 9us - Fast erase time: 40ms(typ.)/sector (4K-byte per sector); 0.4s (typ.) and 2s(max.)/chip
- Low Power Consumption - Low active read current: 12mA(max.) at 104MHz and 4mA(max.) at 33MHz - Low active programming current: 15mA (typ.) - Low active sector erase current: 9mA (typ.) - Low standby current: 15uA (typ.) - Deep power-down mode 2uA (typ.)
- Minimum 100,000 erase/program cycles
- 20 years data retention
- Input Data Format - 1-byte Command code Block Lock protection - The BP0~BP1 status bit defines the size of the area to be software protected against Program and Erase instructions.
- Auto Erase and Auto Program Algorithm - Automatically erases and verifies data at selected sector - Automatically programs and verifies data at selected page
C6121801 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



