DB Unlimited MW062502-2
| Manufacturer | |
| MPN | MW062502-2 |
| LCSC Part # | C6121476 |
| Packaging | - |
| Customer # | |
| Key Attributes | Omnidirectional -25dB@±3dB 2.2kΩ 60dB Microphones |
| Datasheet | DB Unlimited MW062502-2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | DB Unlimited | |
| Packaging | - | |
| Diameter(φD) | 7.2mm | |
| Voltage - Supply | 1V~10V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | - | |
| Frequency Range | 50Hz~16000Hz | |
| Sensitivity | -25dB@±3dB | |
| Height | 3.7mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 60dB | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | DB Unlimited | |
| Packaging | - | |
| Diameter(φD) | 7.2mm | |
| Voltage - Supply | 1V~10V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | - |
| Type | Description | |
|---|---|---|
| Frequency Range | 50Hz~16000Hz | |
| Sensitivity | -25dB@±3dB | |
| Height | 3.7mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 60dB | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0169 | $ 2.02 |
| 200+ | $ 0.8047 | $ 160.94 |
| 500+ | $ 0.7774 | $ 388.70 |
| 1,000+ | $ 0.7653 | $ 765.30 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | DB Unlimited | |
| Packaging | - | |
| Diameter(φD) | 7.2mm | |
| Voltage - Supply | 1V~10V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | - | |
| Frequency Range | 50Hz~16000Hz | |
| Sensitivity | -25dB@±3dB | |
| Height | 3.7mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 60dB | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | DB Unlimited | |
| Packaging | - | |
| Diameter(φD) | 7.2mm | |
| Voltage - Supply | 1V~10V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | - |
| Type | Description | |
|---|---|---|
| Frequency Range | 50Hz~16000Hz | |
| Sensitivity | -25dB@±3dB | |
| Height | 3.7mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 60dB | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |

