LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AMESP150-48S277NZ-P product image
Images for reference only

Aimtec AMESP150-48S277NZ-P

Manufacturer
MPN
AMESP150-48S277NZ-P
LCSC Part #
C6120885
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
Datasheetpdf iconAimtec AMESP150-48S277NZ-P
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 102.4495$ 102.45
200+$ 40.8783$ 8175.66
500+$ 39.5132$ 19756.60
1,000+$ 38.8386$ 38838.60
Standard Packaging5/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerAimtec
Packaging-
Voltage - Supply120V~430V
Height30mm
Number of Outputs1
Output Voltage48V
Operating Temperature Range-30℃~+70℃
Length179mm
Output Voltage Accuracy±1%
Width99mm
Ripple Noise250mVp-p
FeaturesProgrammable output voltage;Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery
Output Current(Max)3.2A
Capacitive Load(Max)3000uF
Conversion Efficiency88%

Introduction

AI Translation

The AMESP150-277NZ is an AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. Offering a commercial input voltage range of 85 - 305VAC and an output voltage range from 12 - 48V, this series will offer many benefits to your new system design. This new series offers great operating temperatures, from -30°C to 50°C with full power also features isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over - current protection (OCP), output over - voltage protection (OVP) and overtemperature protection (OTP) come standard with the series.

Features

AI Translation
  • Universal Input: 85 - 305VAC/120 - 430VDC
  • Operating Temp: -30°C to +70°C
  • PFC function
  • High isolation voltage: Up to 4000VAC
  • Low ripple & noise, 250mV(p - p)
  • Output short circuit, over - current, over - voltage and over temperature protection
  • Regulated Output
  • Optional conformal coating

Applications

AI Translation
  • Power Grid
  • Industrial
  • Telecom
  • Instrumentation