ABRACON AFS14A04-1575.42-T3
| Manufacturer | |
| MPN | AFS14A04-1575.42-T3 |
| LCSC Part # | C6119261 |
| Packaging | SMD1411-5P |
| Customer # | |
| Key Attributes | 1575.42MHz Surface Mount SAW Filter |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | ABRACON | |
| Packaging | SMD1411-5P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Center | 1.57542GHz | |
| Attenuation | 38dB;45dB;48dB;40dB;43dB;22dB | |
| Insertion Loss | 1.5dB | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | ABRACON | |
| Packaging | SMD1411-5P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 1.57542GHz | |
| Attenuation | 38dB;45dB;48dB;40dB;43dB;22dB | |
| Insertion Loss | 1.5dB | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
1.4 X 1.1 X 0.7 mm low-profile SMT package Low insertion loss Excellent out-of-band rejection selectivity
Features
AI Translation
- 1.4 x 1.1 x 0.7 mm low profile SMT package
- Low Insertion loss
- Excellent selectivity with high out-of-band rejection
Applications
AI Translation
- Wireless Communication
- Remote Control
- Cellular Phones
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6227 | $ 1.62 |
| 10+ | $ 1.3549 | $ 13.55 |
| 30+ | $ 1.2073 | $ 36.22 |
| 100+ | $ 1.0418 | $ 104.18 |
| 500+ | $ 0.9688 | $ 484.40 |
| 1,000+ | $ 0.9347 | $ 934.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | ABRACON | |
| Packaging | SMD1411-5P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Center | 1.57542GHz | |
| Attenuation | 38dB;45dB;48dB;40dB;43dB;22dB | |
| Insertion Loss | 1.5dB | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | ABRACON | |
| Packaging | SMD1411-5P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 1.57542GHz | |
| Attenuation | 38dB;45dB;48dB;40dB;43dB;22dB | |
| Insertion Loss | 1.5dB | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
1.4 X 1.1 X 0.7 mm low-profile SMT package Low insertion loss Excellent out-of-band rejection selectivity
Features
AI Translation
- 1.4 x 1.1 x 0.7 mm low profile SMT package
- Low Insertion loss
- Excellent selectivity with high out-of-band rejection
Applications
AI Translation
- Wireless Communication
- Remote Control
- Cellular Phones
C6119261 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



