onsemi ESD5Z3.3T1G
| Manufacturer | |
| MPN | ESD5Z3.3T1G |
| LCSC Part # | C61148 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | TVS DIODE 3.3VWM 14.1VC SOD-523 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-523 | |
| Clamping Voltage | 14.1V | |
| Peak Pulse Current (Ipp) | 11.2A | |
| Peak Pulse Power Dissipation (Ppp) | 158W@8/20us | |
| Voltage - Breakdown | 5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-523 | |
| Clamping Voltage | 14.1V | |
| Peak Pulse Current (Ipp) | 11.2A | |
| Peak Pulse Power Dissipation (Ppp) | 158W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Introduction
The ESD5Z Series is designed to protect voltage sensitive components from ESD and transient voltage events. Excellent clamping capability, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, portable devices, digital cameras, power supplies and many other portable applications.
Features
- Low Clamping Voltage
- Small Body Outline Dimensions: 0.047"×0.032" (1.20 mm×0.80 mm)
- Low Body Height: 0.028" (0.7 mm)
- Stand−off Voltage: 2.5 V - 12 V
- Peak Power up to 240 Watts @ 8 x 20 μs Pulse
- Low Leakage
- Response Time is Typically <1 ns
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- IEC61000−4−2 Level 4 ESD Protection
- IEC61000−4−4 Level 4 EFT Protection
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- Pb−Free Packages are Available
Applications
- cellular phones
- portable devices
- digital cameras
- power supplies
- many other portable applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.052 | $ 0.52 |
| 100+ | $ 0.0402 | $ 4.02 |
| 300+ | $ 0.0341 | $ 10.23 |
| 3,000+ | $ 0.0291 | $ 87.30 |
| 6,000+ | $ 0.0273 | $ 163.80 |
| 9,000+ | $ 0.0261 | $ 234.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-523 | |
| Clamping Voltage | 14.1V | |
| Peak Pulse Current (Ipp) | 11.2A | |
| Peak Pulse Power Dissipation (Ppp) | 158W@8/20us | |
| Voltage - Breakdown | 5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-523 | |
| Clamping Voltage | 14.1V | |
| Peak Pulse Current (Ipp) | 11.2A | |
| Peak Pulse Power Dissipation (Ppp) | 158W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Introduction
The ESD5Z Series is designed to protect voltage sensitive components from ESD and transient voltage events. Excellent clamping capability, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, portable devices, digital cameras, power supplies and many other portable applications.
Features
- Low Clamping Voltage
- Small Body Outline Dimensions: 0.047"×0.032" (1.20 mm×0.80 mm)
- Low Body Height: 0.028" (0.7 mm)
- Stand−off Voltage: 2.5 V - 12 V
- Peak Power up to 240 Watts @ 8 x 20 μs Pulse
- Low Leakage
- Response Time is Typically <1 ns
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- IEC61000−4−2 Level 4 ESD Protection
- IEC61000−4−4 Level 4 EFT Protection
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- Pb−Free Packages are Available
Applications
- cellular phones
- portable devices
- digital cameras
- power supplies
- many other portable applications
C61148 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |


