LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICRONE ME2803A33M3G product image
  • ME2803A33M3G thumbnail 1
  • ME2803A33M3G thumbnail 2
  • ME2803A33M3G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICRONE ME2803A33M3G

Manufacturer
MICRONEAsian Brands
MPN
ME2803A33M3G
LCSC Part #
C610258
Packaging
SOT-23
Customer #
Key Attributes
Voltage Detectors
Datasheetpdf iconMICRONE ME2803A33M3G
In-Stock: 190
190 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0706$ 0.71
100+$ 0.055$ 5.50
300+$ 0.0472$ 14.16
3,000+$ 0.0414$ 124.20
6,000+$ 0.0368$ 220.80
9,000+$ 0.0344$ 309.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMICRONE
PackagingSOT-23
Reset Timeout-
output typePush-pull
Operating Temperature-40℃~+85℃@(TA)
Reset Active Level-
Function-
standby current700nA
Voltage - Supply700mV~7V
ChipTypeVoltage Detector
Threshold Voltage3.3V
Number of Voltages Monitored1

Introduction

AI Translation

ME2803 Series are highly precise, low power consumption voltage detectors, manufactured using CMOS technologies. Detect voltage is extremely accurate with minimal temperature drift. CMOS output configurations are available.

Features

AI Translation
  • Highly accuracy:±1% (-VDET ≒ 1.5V above)
  • Low power consumption:TYP 0.7uA (VIN = 3.5V, -VDET = 2.0V)
  • Detect voltage range :1.0V ~ 6.5V in 0.1V increments
  • Operating voltage range:0.7V ~ 7V
  • Detect voltage temperature characteristics:TYP ±100ppm/℃
  • Output configuration: CMOS

Applications

AI Translation
  • Microprocessor reset circuitry
  • Memory battery back-up circuits
  • Power-on reset circuits
  • Power failure detection