Nexperia 74HC40105PW,118
| Manufacturer | |
| MPN | 74HC40105PW,118 |
| LCSC Part # | C6101322 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 34ns 16x4 2V~6V 36MHz TSSOP-16 FIFOs Memory RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/FIFOs Memory | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Access Time | 34ns | |
| Memory Size | 16x4 | |
| Voltage - Supply | 2V~6V | |
| Features | Asynchronous global reset;Output enable | |
| Clock Frequency | 36MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Asynchronous | |
| Bus Directional | Unidirectional | |
| Programmable Flags Support | No |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/FIFOs Memory | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Access Time | 34ns | |
| Memory Size | 16x4 | |
| Voltage - Supply | 2V~6V |
| Type | Description | |
|---|---|---|
| Features | Asynchronous global reset;Output enable | |
| Clock Frequency | 36MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Asynchronous | |
| Bus Directional | Unidirectional | |
| Programmable Flags Support | No |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Buffer between asynchronous systems
- Word length expansion
- Word capacity expansion
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6411 | $ 1.64 |
| 200+ | $ 0.6562 | $ 131.24 |
| 500+ | $ 0.6334 | $ 316.70 |
| 1,000+ | $ 0.6228 | $ 622.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/FIFOs Memory | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Access Time | 34ns | |
| Memory Size | 16x4 | |
| Voltage - Supply | 2V~6V | |
| Features | Asynchronous global reset;Output enable | |
| Clock Frequency | 36MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Asynchronous | |
| Bus Directional | Unidirectional | |
| Programmable Flags Support | No |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/FIFOs Memory | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Access Time | 34ns | |
| Memory Size | 16x4 | |
| Voltage - Supply | 2V~6V |
| Type | Description | |
|---|---|---|
| Features | Asynchronous global reset;Output enable | |
| Clock Frequency | 36MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Asynchronous | |
| Bus Directional | Unidirectional | |
| Programmable Flags Support | No |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Buffer between asynchronous systems
- Word length expansion
- Word capacity expansion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

