LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 74220-001LF product image
Images for reference only

Amphenol 74220-001LF

Manufacturer
MPN
74220-001LF
LCSC Part #
C6100983
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
10 1.27mm Surface Mount,Vertical 400P SMD,P=1.27mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
Datasheetpdf iconAmphenol 74220-001LF
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 32.9578$ 32.96
250+$ 13.1513$ 3287.83
500+$ 12.7119$ 6355.95
1,000+$ 12.4937$ 12493.70
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerAmphenol
PackagingSMD,P=1.27mm
Number of Rows10
Contact PlatingGold
Pitch1.27mm
Mounting TypeSurface Mount,Vertical
Number of Pins400P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.