Trafag AG 8252.H0.2530.01.17.34.40
| Manufacturer | |
| MPN | 8252.H0.2530.01.17.34.40 |
| LCSC Part # | C6098669 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0Kpa~2.7579Mpa Pressure Sensors, Transducers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Trafag AG | |
| Packaging | - | |
| Pressure range | 0Kpa~2.7579Mpa | |
| Features | Dielectric isolation measurement | |
| Voltage - Supply | 15V~32V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Trafag AG | |
| Packaging | - | |
| Pressure range | 0Kpa~2.7579Mpa |
| Type | Description | |
|---|---|---|
| Features | Dielectric isolation measurement | |
| Voltage - Supply | 15V~32V | |
| Operating Temperature | -40℃~+125℃ |
Introduction
Headquartered in Switzerland, Trafag is a leading international supplier of high-quality sensors and monitoring instruments for pressure and temperature measurement. The industrial pressure transmitter NAT 8252 features a steel-based thin-film sensor element with long-term stability and triple (optionally quintuple) overpressure protection. Optionally, the NAT 8252 can be configured as a pressure switch with 1 or 2 switching outputs. Its robust design and wide temperature range of -40°C to +125°C make the NAT 8252 an ideal solution for a variety of demanding applications.
Features
- Ultra-compact design
- All-welded steel sensor system, no additional seals
- Excellent long-term stability
- Optional: 5x overpressure protection
- Optional: 1 or 2 PNP switching outputs
Applications
- Machine tools
- Hydraulic systems
- HVAC
- Refrigeration equipment
- Process technology
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 335.0854 | $ 335.09 |
| 200+ | $ 133.7023 | $ 26740.46 |
| 500+ | $ 129.2337 | $ 64616.85 |
| 1,000+ | $ 127.0259 | $ 127025.90 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Trafag AG | |
| Packaging | - | |
| Pressure range | 0Kpa~2.7579Mpa | |
| Features | Dielectric isolation measurement | |
| Voltage - Supply | 15V~32V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Trafag AG | |
| Packaging | - | |
| Pressure range | 0Kpa~2.7579Mpa |
| Type | Description | |
|---|---|---|
| Features | Dielectric isolation measurement | |
| Voltage - Supply | 15V~32V | |
| Operating Temperature | -40℃~+125℃ |
Introduction
Headquartered in Switzerland, Trafag is a leading international supplier of high-quality sensors and monitoring instruments for pressure and temperature measurement. The industrial pressure transmitter NAT 8252 features a steel-based thin-film sensor element with long-term stability and triple (optionally quintuple) overpressure protection. Optionally, the NAT 8252 can be configured as a pressure switch with 1 or 2 switching outputs. Its robust design and wide temperature range of -40°C to +125°C make the NAT 8252 an ideal solution for a variety of demanding applications.
Features
- Ultra-compact design
- All-welded steel sensor system, no additional seals
- Excellent long-term stability
- Optional: 5x overpressure protection
- Optional: 1 or 2 PNP switching outputs
Applications
- Machine tools
- Hydraulic systems
- HVAC
- Refrigeration equipment
- Process technology
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

