LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MQ7K150 product image
Images for reference only

VISHAY MQ7K150RoHS

Manufacturer
MPN
MQ7K150
LCSC Part #
C6097657
Packaging
SMD,4.5x3.2mm
Customer #
Key Attributes
RES 7.15kΩ ±0.05% 125mW SMD,4.5x3.2mm
Datasheetpdf iconVISHAY MQ7K150
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.8997$ 12.90
200+$ 5.1475$ 1029.50
500+$ 4.9761$ 2488.05
1,000+$ 4.8904$ 4890.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingSMD,4.5x3.2mm
Resistance7.15kΩ
Power(Watts)125mW
TypeMetal Foil Resistor
Temperature Coefficient±5ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MQ7K150LVISHAYSMD,4.5x3.2mm0$ 12.6608