LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MERCURY Electronic MQF576D25-74.125-1.0/-40+85 product image
Images for reference only

MERCURY Electronic MQF576D25-74.125-1.0/-40+85

Manufacturer
MERCURY ElectronicAsian Brands
MPN
MQF576D25-74.125-1.0/-40+85
LCSC Part #
C6097208
Packaging
SMD7050-6P
Customer #
Key Attributes
74.125MHz SMD7050-6P Oscillators RoHS
Datasheetpdf iconMERCURY Electronic MQF576D25-74.125-1.0/-40+85
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 41.0751$ 41.08
201+$ 16.3901$ 3294.41
501+$ 15.8425$ 7937.09
999+$ 15.571$ 15555.43
Standard Packaging3/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerMERCURY Electronic
PackagingSMD7050-6P
Current - Supply22mA
Operating Temperature-40℃~+85℃
Frequency Stability±1ppm
Output TypeLVDS
Frequency74.125MHz
Voltage - Supply2.5V

Introduction

AI Translation

MQF576 and VMQF576 are 7.0×5.0×2.5 mm SMD LVPECL or LVDS output TCXOs and VCTCXOs, available with 2.5V or 3.3V supply voltage, with frequencies up to 1.5GHz. The flexibility of this product makes custom (VC)TCXO frequencies more accessible than other series, with short lead times. Compared to competing products, typical phase jitter of 0.8~1.6 ps and lower current consumption (typical 43 mA for LVPECL 622.080 MHz at 3.3V) make them ideal for multimedia, Ethernet, and networking applications.

Features

AI Translation
  • 7.0×5.0×2.5 mm SMD LVPECL or LVDS output
  • Supply voltage 2.5V or 3.3V
  • Frequency up to 1.5GHz
  • Typical phase jitter 0.8~1.6 ps
  • Low current consumption

Applications

AI Translation

Multimedia, Ethernet, Networking