LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MMS-106-02-L-DV-04-M-TR product image
Images for reference only

Samtec MMS-106-02-L-DV-04-M-TR

Manufacturer
MPN
MMS-106-02-L-DV-04-M-TR
LCSC Part #
C6096702
Packaging
SMD,P=2mm
Customer #
Key Attributes
-55℃~+125℃ Surface Mount,Vertical 12P 3.9A 4.5mm 2mm 2 2mm SMD,P=2mm Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconSamtec MMS-106-02-L-DV-04-M-TR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.2093$ 8.21
250+$ 3.2761$ 819.03
500+$ 3.1666$ 1583.30
1,000+$ 3.1127$ 3112.70
Standard Packaging125/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=2mm
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Number of Pins12P
Current Rating3.9A
Insulation Height4.5mm
Pitch2mm
Number of Rows2
Contact PlatingTin
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.