LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom 5962-8957103KYA product image
Images for reference only

Broadcom 5962-8957103KYA

Manufacturer
MPN
5962-8957103KYA
LCSC Part #
C6095150
Packaging
DIP-8
Customer #
Key Attributes
25mA 4.8V 1.35V 4.75V~5.25V DC DIP-8 Logic Output Optoisolators
Datasheetpdf iconBroadcom 5962-8957103KYA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1786.8496$ 1786.85
200+$ 712.9658$ 142593.16
500+$ 689.1407$ 344570.35
1,000+$ 677.3684$ 677368.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerBroadcom
PackagingDIP-8
Power Dissipation-
Load Voltage-
Output Current25mA
Low Level Delay Time60ns
High Level Delay Time60ns
FeaturesOutput enable control;Built-in Schmitt trigger
Reverse Voltage4.8V
Current transfer ratio-
Voltage - Forward(Vf)1.35V
Voltage - Supply4.75V~5.25V
Forward Current(If)10mA
Operating Temperature-55℃~+125℃
CMTI(kV/us)3kV/us
Number of Channels2
Input threshold current-
Isolation Voltage(Vrms)-
Input TypeDC

Introduction

AI Translation

These units are single-channel and dual-channel hermetic optocouplers. All devices are manufactured and tested on certified production lines. Standard electrostatic precautions are recommended when handling and assembling these components to prevent damage and/or performance degradation that may result from electrostatic discharge. Each channel contains an AlGaAs LED optically coupled to an integrated high-gain photodetector. This combination achieves extremely high data transfer rate capability. The detector features a threshold with hysteresis, typically providing 0.25mA of differential-mode noise margin, and minimizes the possibility of output signal jitter. The detector in the single-channel unit has a three-state output stage that requires no pull-up resistor and allows direct driving of data buses. All units are compatible with TTL, STTL, LSTTL, and HCMOS logic families. Since each channel of every device listed in this datasheet uses identical electrical die (emitter and detector), the maximum ratings, recommended operating conditions, electrical specifications, and performance characteristics shown in the figures are similar across all parts. Exceptions occasionally arise due to package differences and constraints, and are noted accordingly. Furthermore, all devices use the same packaging assembly processes and materials. These similarities make it reasonable to use data obtained from one part to represent the performance of other parts with respect to die-related reliability and certain limited radiation test results.

Features

AI Translation
  • Dual-marked device type numbers
  • Manufactured and tested on certified production lines
  • Two hermetic package configurations
  • Guaranteed performance temperature range: -55°C to +125°C
  • High speed: 40 Mbit/s
  • High common-mode rejection: guaranteed 500 V/µs
  • 1500 Vdc withstanding test voltage
  • Active (totem-pole) output
  • Three-state output available
  • High radiation immunity
  • HCPL-2400/30 functional compatibility
  • Reliability data
  • Compatible with TTL, STTL, LSTTL, and HCMOS logic families

Applications

AI Translation
  • High-speed logic system isolation
  • Computer peripheral interfaces
  • Switching power supplies
  • Pulse transformer replacement
  • Ground loop elimination
  • Harsh industrial environments
  • High-speed disk drive I/O
  • Digital isolation for ADC/DAC