SCHURTER 5500.2643.04
| Manufacturer | |
| MPN | 5500.2643.04 |
| LCSC Part # | C6094812 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 5.2mA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 125V;250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 5.2mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 125V;250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- Standard line filter
- Single-stage
- High attenuation
Features
AI Translation
- Designed for high-current applications
- High attenuation independent of line impedance under maximum or asymmetrical loads
- Specifically designed for industrial applications such as frequency inverters, stepper motor drives, UPS systems, and inverters
- Suitable for equipment complying with IEC/UL 62368-1
Applications
AI Translation
Audio/Video, Information and Communication Technology Equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.0436 | $ 23.04 |
| 195+ | $ 9.195 | $ 1793.03 |
| 495+ | $ 8.8885 | $ 4399.81 |
Standard Packaging15/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 5.2mA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 125V;250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 5.2mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 125V;250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- Standard line filter
- Single-stage
- High attenuation
Features
AI Translation
- Designed for high-current applications
- High attenuation independent of line impedance under maximum or asymmetrical loads
- Specifically designed for industrial applications such as frequency inverters, stepper motor drives, UPS systems, and inverters
- Suitable for equipment complying with IEC/UL 62368-1
Applications
AI Translation
Audio/Video, Information and Communication Technology Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 5500.2635.07 | SCHURTER | - | 0 | $ 26.8533 | ||
| 5500.2064 | SCHURTER | - | 0 | $ 168.5082 | ||
| 5500.2636.07 | SCHURTER | - | 0 | $ 23.7279 | ||
| 5500.2636.04 | SCHURTER | - | 0 | $ 25.2558 | ||
| 5500.2644.07 | SCHURTER | - | 0 | $ 25.42 | ||
| 5500.2655.04 | SCHURTER | - | 0 | $ 26.3009 | ||
| 5500.2655.07 | SCHURTER | - | 0 | $ 31.6864 | ||
| 5500.2638.04 | SCHURTER | - | 0 | $ 36.6962 | ||
| 5500.2638.07 | SCHURTER | - | 0 | $ 39.272 | ||
| 5500.2065 | SCHURTER | - | 0 | $ 169.4 |

