LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 580R12805CTT product image
Images for reference only

CTS 580R12805CTT

Manufacturer
MPN
580R12805CTT
LCSC Part #
C6094793
Packaging
SMD5032-4P
Customer #
Key Attributes
12.8MHz SMD5032-4P Oscillators RoHS
Datasheetpdf iconCTS 580R12805CTT
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 39.1529$ 39.15
200+$ 15.6234$ 3124.68
500+$ 15.1012$ 7550.60
1,000+$ 14.8425$ 14842.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD5032-4P
Current - Supply6mA
Operating Temperature-20℃~+70℃
Frequency Stability±500ppb
Output TypeClipped sine wave
Frequency12.8MHz
Voltage - Supply3V

Introduction

AI Translation

The CTS 580 is a high-performance TCXO designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with a clipped-sine output and a high-order temperature compensation engine, combined with a fundamental-mode quartz crystal, the M580 delivers excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Fundamental crystal design, frequency range 10 ~ 52MHz
  • Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
  • Operating temperature range -40℃ to +85℃, voltage-controlled frequency tuning option (VC-TCXO)
  • Enable function option available
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation

Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station & Femtocell, Mobile Communications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
580R12805CATCTSSMD5032-4P0$ 39.1529
580R12805DATCTSSMD5032-4P0$ 39.1529
580R128X2CATCTSSMD5032-4P0$ 39.6815
580R128X2CTTCTSSMD5032-4P0$ 39.6815
580R12802CATCTSSMD5032-4P0$ 39.6815
580R128X2DATCTSSMD5032-4P0$ 39.6815
580R128X2IATCTSSMD5032-4P0$ 39.6815
580R128X2ITTCTSSMD5032-4P0$ 39.6815
580R12802DTTCTSSMD5032-4P0$ 39.6815
580R12802DATCTSSMD5032-4P0$ 39.6815