Siretta Ltd MIKE1A/2.5M/SMAM/S/S/20
| Manufacturer | |
| MPN | MIKE1A/2.5M/SMAM/S/S/20 |
| LCSC Part # | C6091375 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2G & 3G 1/4 Wave Whip Magnetic Antenna |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Siretta Ltd | |
| Packaging | - | |
| VSWR | 2 | |
| Antenna Type | Suction Cup Antenna | |
| Peak Gain | 4.3dBi | |
| Operating Temperature | -45℃~+75℃ | |
| Frequency(Center/Band) | 850MHz;2.1GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Siretta Ltd | |
| Packaging | - | |
| VSWR | 2 | |
| Antenna Type | Suction Cup Antenna |
| Type | Description | |
|---|---|---|
| Peak Gain | 4.3dBi | |
| Operating Temperature | -45℃~+75℃ | |
| Frequency(Center/Band) | 850MHz;2.1GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 25.6772 | $ 25.68 |
| 200+ | $ 10.2467 | $ 2049.34 |
| 500+ | $ 9.9042 | $ 4952.10 |
| 1,000+ | $ 9.7353 | $ 9735.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Siretta Ltd | |
| Packaging | - | |
| VSWR | 2 | |
| Antenna Type | Suction Cup Antenna | |
| Peak Gain | 4.3dBi | |
| Operating Temperature | -45℃~+75℃ | |
| Frequency(Center/Band) | 850MHz;2.1GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Siretta Ltd | |
| Packaging | - | |
| VSWR | 2 | |
| Antenna Type | Suction Cup Antenna |
| Type | Description | |
|---|---|---|
| Peak Gain | 4.3dBi | |
| Operating Temperature | -45℃~+75℃ | |
| Frequency(Center/Band) | 850MHz;2.1GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

