Cosel MGS152412
| Hersteller | |
| Herst.-Teilenr. | MGS152412 |
| LCSC-Nr. | C6090485 |
| Verp. | DIP,25.4x25.4mm |
| Kundennummer | |
| Hauptmerkm. | 12V 18V~36V DIP,25.4x25.4mm DC DC Converters RoHS |
| Datenblatt |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Cosel | |
| Verp. | DIP,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 1.3A | |
| Output Voltage | 12V | |
| Height | 9.9mm | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 15.6W | |
| Features | Synchronous rectification control;Over Current Protection;Automatic fault recovery | |
| Conversion Efficiency | 89% | |
| Voltage - Supply | 18V~36V | |
| Length | 25.4mm | |
| Width | 25.4mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Cosel | |
| Verp. | DIP,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 1.3A | |
| Output Voltage | 12V | |
| Height | 9.9mm | |
| Ripple Noise | 100mVp-p |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 15.6W | |
| Features | Synchronous rectification control;Over Current Protection;Automatic fault recovery | |
| Conversion Efficiency | 89% | |
| Voltage - Supply | 18V~36V | |
| Length | 25.4mm | |
| Width | 25.4mm |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Industry Standard SIP6 (MG1R5/MG3), SIP8 (MG6/MG10), 1"X1" (MG15/MG40), 1"X2" (MG30/MG80)
- Wide input range DC4.5-13V/DC9-36V/DC18-76V (MGFS/MGFW)
- Ultra wide input range DC6-60V (MGXS/MGXW)
- High efficiency by synchronized rectification circuit (MGS10/MGFS10/MGS15/MGFS15/MGS30/MGFS30/MGFS40/MGFW40/MGFS80/MGFW80)
- 6 sided shield (MG15/MG30/MG40/MG80)
- I/O isolation voltage DC1,500V (1 minute)
- Built-in overcurrent protection circuits (recovers automatically)
- Built-in overvoltage protection circuits (MG30/MG40/MG80)
- Built-in remote ON/OFF (MG6/MG10/MG15/MG30/MG40/MG80)
- Output voltage adjustability by external variable resistor (MGS15/MGFS15/MGS30/MGFS30/MGFS40/MGFS80)
- High reliability : not built-in aluminum and tantalum electrolytic capacitor
- UKCA marking
- CE marking Low Voltage Directive RoHS Directive
- Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals: UL60950-1, C-UL, EN62368-1 (MG1R5/MG3/MG6/MG10/MG15/MG30) UL62368-1, C-UL, EN62368-1 (MG40/MG80)
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 101.3708 | $ 101.37 |
| 200+ | $ 40.4475 | $ 8089.50 |
| 500+ | $ 39.0965 | $ 19548.25 |
| 1,000+ | $ 38.4281 | $ 38428.10 |
Standardgehäuse1/Full Box | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Cosel | |
| Verp. | DIP,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 1.3A | |
| Output Voltage | 12V | |
| Height | 9.9mm | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 15.6W | |
| Features | Synchronous rectification control;Over Current Protection;Automatic fault recovery | |
| Conversion Efficiency | 89% | |
| Voltage - Supply | 18V~36V | |
| Length | 25.4mm | |
| Width | 25.4mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Cosel | |
| Verp. | DIP,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 1.3A | |
| Output Voltage | 12V | |
| Height | 9.9mm | |
| Ripple Noise | 100mVp-p |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 15.6W | |
| Features | Synchronous rectification control;Over Current Protection;Automatic fault recovery | |
| Conversion Efficiency | 89% | |
| Voltage - Supply | 18V~36V | |
| Length | 25.4mm | |
| Width | 25.4mm |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Industry Standard SIP6 (MG1R5/MG3), SIP8 (MG6/MG10), 1"X1" (MG15/MG40), 1"X2" (MG30/MG80)
- Wide input range DC4.5-13V/DC9-36V/DC18-76V (MGFS/MGFW)
- Ultra wide input range DC6-60V (MGXS/MGXW)
- High efficiency by synchronized rectification circuit (MGS10/MGFS10/MGS15/MGFS15/MGS30/MGFS30/MGFS40/MGFW40/MGFS80/MGFW80)
- 6 sided shield (MG15/MG30/MG40/MG80)
- I/O isolation voltage DC1,500V (1 minute)
- Built-in overcurrent protection circuits (recovers automatically)
- Built-in overvoltage protection circuits (MG30/MG40/MG80)
- Built-in remote ON/OFF (MG6/MG10/MG15/MG30/MG40/MG80)
- Output voltage adjustability by external variable resistor (MGS15/MGFS15/MGS30/MGFS30/MGFS40/MGFS80)
- High reliability : not built-in aluminum and tantalum electrolytic capacitor
- UKCA marking
- CE marking Low Voltage Directive RoHS Directive
- Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals: UL60950-1, C-UL, EN62368-1 (MG1R5/MG3/MG6/MG10/MG15/MG30) UL62368-1, C-UL, EN62368-1 (MG40/MG80)
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

