LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK MEA1608LC150T001 product image
Images for reference only

TDK MEA1608LC150T001

Manufacturer
MPN
MEA1608LC150T001
LCSC Part #
C6089884
Packaging
0603(1608METRIC),ARRAY,10PCPAD
Customer #
Key Attributes
0603(1608METRIC),ARRAY,10PCPAD EMI/RFI Filters (LC, RC Networks) RoHS
Datasheetpdf iconTDK MEA1608LC150T001
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1517$ 0.15
200+$ 0.0606$ 12.12
500+$ 0.0585$ 29.25
1,000+$ 0.0575$ 57.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/EMI/RFI Filters (LC, RC Networks)
ManufacturerTDK
Packaging0603(1608METRIC),ARRAY,10PCPAD

Features

AI Translation
  • Single-chip 4-line filtering, compatible with high-density mounting.
  • Compact design with low profile.
  • Effective EMI countermeasure in information transmission terminals such as smartphones.
  • Applicable to signal lines of mobile device displays.
  • Operating temperature range: -40°C to +85°C

Applications

AI Translation
  • Noise suppression for signal lines in smartphones, digital cameras, PCs, game consoles, flat-panel TVs, and similar devices.
  • Application Guide: Smartphones/Tablets