LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 4114R-1-274 product image
Images for reference only

BOURNS 4114R-1-274

Manufacturer
MPN
4114R-1-274
LCSC Part #
C6087375
Packaging
DIP-14
Customer #
Key Attributes
RES ARRAY 7 RES 270kΩ DIP-14
Datasheetpdf iconBOURNS 4114R-1-274
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9442$ 1.94
200+$ 0.7759$ 155.18
500+$ 0.7501$ 375.05
1,000+$ 0.7365$ 736.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerBOURNS
PackagingDIP-14
Number of Resistors7
Number of Pins14
Tolerance±2%
Resistance270kΩ
Power(Watts)250mW
Temperature Coefficient±100ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
4114R-1-274LFBOURNSDIP-14-2.54mm0$ 0.6684