LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aries Electronics, Inc. 36-6575-11 product image
Images for reference only

Aries Electronics, Inc. 36-6575-11RoHS

Manufacturer
MPN
36-6575-11
LCSC Part #
C6086527
Packaging
Through Hole
Customer #
Key Attributes
2.54mm 36P DIP Tin Through Hole IC Sockets RoHS
Datasheetpdf iconAries Electronics, Inc. 36-6575-11
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 72.7949$ 72.79
200+$ 29.0453$ 5809.06
500+$ 28.0755$ 14037.75
1,000+$ 27.5951$ 27595.10
Standard Packaging17/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Sockets for ICs, Transistors/IC Sockets
ManufacturerAries Electronics, Inc.
PackagingThrough Hole
Pitch2.54mm
Number of Positions36P
Adaptation Package TypeDIP
Contact PlatingTin
Operating Temperature-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.