MaxBotix Inc. MB7072-600
| Manufacturer | |
| MPN | MB7072-600 |
| LCSC Part # | C6086478 |
| Packaging | - |
| Customer # | |
| Key Attributes | Ultrasonic Receivers, Transmitters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Ultrasonic Receivers, Transmitters | |
| Manufacturer | MaxBotix Inc. | |
| Packaging | - | |
| Features | First wave detection |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Ultrasonic Receivers, Transmitters | |
| Manufacturer | MaxBotix Inc. |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | First wave detection |
Introduction
The XL-MaxSonar-WR and XL-MaxSonar-WRC sensor series provide users with reliable distance information in air. These sensors feature high-power acoustic output with real-time automatic sensitivity adjustment for changing conditions (supply voltage drop, acoustic noise, or electrical noise), operate over a supply voltage range of 3V to 5.5V, and can detect objects from 0cm to 765cm (select models) or 1068cm (select models). Sonar distance readings range from 20cm to 765cm (select models) or 1068cm (select models) with 1cm resolution. Objects within 0cm to 20cm are reported as 20cm or closer. The sensors feature a rugged PVC housing rated to IP67, compatible with standard electrical/water 3/4 PVC fittings. User interface formats include pulse width (select models), real-time analog voltage envelope (select models), analog voltage output, and serial output.
Features
- Real-time automatic sensitivity adjustment and noise suppression
- High acoustic power output
- Precisely narrow beam
- Object detection including zero-range objects
- 3V to 5.5V supply voltage with ultra-low average current consumption
- Free-running operation for continuous distance measurement and output
- 10Hz refresh rate (MB7060, MB7062, MB7066, MB7070, MB7072, MB7076, MB7092, MB7150, MB7155)
- 6.6Hz refresh rate (MB7052)
- 5.1Hz refresh rate (MB7051, MB7053)
- Triggered operation for on-demand distance readings
- All interfaces operate simultaneously
- RS232/TTL serial, 0 to Vcc, 9600 baud, 8-1-N
- Analog, standard models: (Vcc/1024)/cm
- Analog, 10-meter models (MB7051, MB7053, MB7066, MB7076): (Vcc/1024)/2cm
- Sensor operating frequency: 42KHz
Applications
- Water tank level measurement
- Silo level measurement
- Proximity zone detection
- Acoustic and electrical noise environments
- Distance measurement
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 264.5271 | $ 264.53 |
| 200+ | $ 105.5481 | $ 21109.62 |
| 500+ | $ 102.022 | $ 51011.00 |
| 1,000+ | $ 100.2794 | $ 100279.40 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Ultrasonic Receivers, Transmitters | |
| Manufacturer | MaxBotix Inc. | |
| Packaging | - | |
| Features | First wave detection |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Ultrasonic Receivers, Transmitters | |
| Manufacturer | MaxBotix Inc. |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | First wave detection |
Introduction
The XL-MaxSonar-WR and XL-MaxSonar-WRC sensor series provide users with reliable distance information in air. These sensors feature high-power acoustic output with real-time automatic sensitivity adjustment for changing conditions (supply voltage drop, acoustic noise, or electrical noise), operate over a supply voltage range of 3V to 5.5V, and can detect objects from 0cm to 765cm (select models) or 1068cm (select models). Sonar distance readings range from 20cm to 765cm (select models) or 1068cm (select models) with 1cm resolution. Objects within 0cm to 20cm are reported as 20cm or closer. The sensors feature a rugged PVC housing rated to IP67, compatible with standard electrical/water 3/4 PVC fittings. User interface formats include pulse width (select models), real-time analog voltage envelope (select models), analog voltage output, and serial output.
Features
- Real-time automatic sensitivity adjustment and noise suppression
- High acoustic power output
- Precisely narrow beam
- Object detection including zero-range objects
- 3V to 5.5V supply voltage with ultra-low average current consumption
- Free-running operation for continuous distance measurement and output
- 10Hz refresh rate (MB7060, MB7062, MB7066, MB7070, MB7072, MB7076, MB7092, MB7150, MB7155)
- 6.6Hz refresh rate (MB7052)
- 5.1Hz refresh rate (MB7051, MB7053)
- Triggered operation for on-demand distance readings
- All interfaces operate simultaneously
- RS232/TTL serial, 0 to Vcc, 9600 baud, 8-1-N
- Analog, standard models: (Vcc/1024)/cm
- Analog, 10-meter models (MB7051, MB7053, MB7066, MB7076): (Vcc/1024)/2cm
- Sensor operating frequency: 42KHz
Applications
- Water tank level measurement
- Silo level measurement
- Proximity zone detection
- Acoustic and electrical noise environments
- Distance measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8479909090 |
| USHTS | 8479909596 |
| TARIC | 8479902090 |
| CAHTS | 8479909090 |
| BRHTS | 84799090 |
| INHTS | 84799090 |
| MXHTS | 8479.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8479909090 |
| USHTS | 8479909596 |
| TARIC | 8479902090 |
| Type | Details |
|---|---|
| CAHTS | 8479909090 |
| BRHTS | 84799090 |
| INHTS | 84799090 |
| MXHTS | 8479.90.99 |

