LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E09B1C00RWS product image
Images for reference only

VISHAY M55342E09B1C00RWS

Manufacturer
MPN
M55342E09B1C00RWS
LCSC Part #
C6085671
Packaging
2512
Customer #
Key Attributes
RES 1MΩ ±0.1% 1W 2512
Datasheetpdf iconVISHAY M55342E09B1C00RWS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.9996$ 20.00
200+$ 7.98$ 1596.00
500+$ 7.7133$ 3856.65
1,000+$ 7.5823$ 7582.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Power(Watts)1W
Resistance1MΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%