LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI LX15 H product image
Images for reference only

Astrodyne TDI LX15 H

Manufacturer
MPN
LX15 H
LCSC Part #
C6085245
Packaging
-
Customer #
Key Attributes
Single-Phase Filter Base Mount Power Line Filter Modules RoHS
Datasheetpdf iconAstrodyne TDI LX15 H
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 289.0628$ 289.06
200+$ 271.4876$ 54297.52
500+$ 262.4157$ 131207.85
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Length159mm
Leakage Current1.5mA
Width76.2mm
Height76.2mm
Filter TypeSingle-Phase Filter
Voltage - Input250V
Mounting TypeBase Mount
Current Rating15A

Features

AI Translation
  • Rated currents: 1.5A, 3A, 2.2A, 5A, 10A, 12A, 16A, and 30A
  • Available in QD (quick disconnect), S (stud), and C (connector) termination options
  • Low-profile end-mount housing with connector and flange mounting options
  • Adjustable Y capacitor values for specification compliance

Applications

AI Translation
  • Home appliances
  • Industrial equipment
  • Power supplies
  • Consumer electronics
  • Office automation equipment
  • Data processing systems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LX15 FAstrodyne TDI-0$ 288.4281
LX20 HAstrodyne TDI-0$ 340.1219
LX20Astrodyne TDI-0$ 340.3376
LX20 FAstrodyne TDI-0$ 340.1219
SE50 FAstrodyne TDI-0$ 219.8736
SX20 FAstrodyne TDI-0$ 223.3453
SX20Astrodyne TDI-0$ 223.3453
SX20A FAstrodyne TDI-0$ 223.3299
SE60 FAstrodyne TDI-0$ 222.9666
SE45 FAstrodyne TDI-0$ 457.2821
SX15 FAstrodyne TDI-0$ 463.4128
SX30Astrodyne TDI-0$ 285.9652
SF30 FAstrodyne TDI-0$ 461.599
SX30 FAstrodyne TDI-0$ 286.7538
SX30 HAstrodyne TDI-0$ 285.9652
SF45 FAstrodyne TDI-0$ 461.599
SF45 HAstrodyne TDI-0$ 266.6267
AMI-21-60-6AAltran Magnetics, LLC-0$ 79.9042
RP230-40-10-SAstrodyne TDI-0$ 204.741
LX15Astrodyne TDI-0$ 289.0628