MICROCHIP M1AFS1500-1FGG484I
| Manufacturer | |
| MPN | M1AFS1500-1FGG484I |
| LCSC Part # | C6084362 |
| Packaging | FPBGA-484(23x23) |
| Customer # | |
| Key Attributes | FPBGA-484(23x23) FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | FPBGA-484(23x23) | |
| Embedded Block RAM | 276480bit | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | FPBGA-484(23x23) |
| Type | Description | |
|---|---|---|
| Embedded Block RAM | 276480bit | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2360.2079 | $ 2360.21 |
| 180+ | $ 941.7393 | $ 169513.07 |
| 480+ | $ 910.2696 | $ 436929.41 |
| 1,020+ | $ 894.7197 | $ 912614.09 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | FPBGA-484(23x23) | |
| Embedded Block RAM | 276480bit | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | FPBGA-484(23x23) |
| Type | Description | |
|---|---|---|
| Embedded Block RAM | 276480bit | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
C6084362 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

