Hammond 612G
| Manufacturer | |
| MPN | 612G |
| LCSC Part # | C6080824 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1:1 Pulse Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Hammond | |
| Packaging | - | |
| Turns Ratio | 1:1 | |
| Width | 31.75mm | |
| Length | 52.32mm | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Hammond | |
| Packaging | - | |
| Turns Ratio | 1:1 |
| Type | Description | |
|---|---|---|
| Width | 31.75mm | |
| Length | 52.32mm | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 65.9534 | $ 65.95 |
| 200+ | $ 26.3162 | $ 5263.24 |
| 500+ | $ 25.4374 | $ 12718.70 |
| 1,000+ | $ 25.0025 | $ 25002.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Hammond | |
| Packaging | - | |
| Turns Ratio | 1:1 | |
| Width | 31.75mm | |
| Length | 52.32mm | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Hammond | |
| Packaging | - | |
| Turns Ratio | 1:1 |
| Type | Description | |
|---|---|---|
| Width | 31.75mm | |
| Length | 52.32mm | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

