ANTENNA SPECIALISTS LTEWBBSEML2SM6F
| Manufacturer | |
| MPN | LTEWBBSEML2SM6F |
| LCSC Part # | C6080261 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2 3dB RF Antennas RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ANTENNA SPECIALISTS | |
| Packaging | - | |
| VSWR | 2 | |
| Peak Gain | 3dB |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ANTENNA SPECIALISTS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| VSWR | 2 | |
| Peak Gain | 3dB |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Operating frequency range of 694 to 3000 MHz, covering LTE, cellular, spread spectrum 902-928 MHz, cellular, PCS, and WiFi bands (single coaxial). This antenna is compact, portable, and rugged, providing optimal data throughput and wide coverage. Supports 3G, 4G, and 5G broadband.
Applications
AI Translation
- LTE
- Cellular Networks
- Spread Spectrum 902-928 MHz
- PCS
- WIFI
- 3G
- 4G
- 5G Broadband
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1772.6588 | $ 1772.66 |
| 200+ | $ 707.3031 | $ 141460.62 |
| 500+ | $ 683.6675 | $ 341833.75 |
| 1,000+ | $ 671.9891 | $ 671989.10 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ANTENNA SPECIALISTS | |
| Packaging | - | |
| VSWR | 2 | |
| Peak Gain | 3dB |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ANTENNA SPECIALISTS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| VSWR | 2 | |
| Peak Gain | 3dB |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Operating frequency range of 694 to 3000 MHz, covering LTE, cellular, spread spectrum 902-928 MHz, cellular, PCS, and WiFi bands (single coaxial). This antenna is compact, portable, and rugged, providing optimal data throughput and wide coverage. Supports 3G, 4G, and 5G broadband.
Applications
AI Translation
- LTE
- Cellular Networks
- Spread Spectrum 902-928 MHz
- PCS
- WIFI
- 3G
- 4G
- 5G Broadband
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

