Nexperia PESD12VS1UB,115
| Manufacturer | |
| MPN | PESD12VS1UB,115 |
| LCSC Part # | C60798 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | ESD DIODE 12VWM 35VC SOD-523 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-523 | |
| Clamping Voltage | 35V | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 180W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-523 | |
| Clamping Voltage | 35V | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 180W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Unidirectional ElectroStatic Discharge (ESD) protection diode in a SOD523 plastic package, designed to protect one transmission or data line from the damage caused by ESD and other transients.
Features
AI Translation
- Unidirectional ESD protection of one line
- Low clamping voltage: V_CL = 35 V at I_PPM = 5 A
- ESD protection up to 30 kV
- IEC 61000-4-5 (surge); I_PPM = 5 A at t_p = 8/20 µs
Applications
AI Translation
- Computers and peripherals
- Communication systems
- Audio and video equipment
- Data lines
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2885 | $ 1.44 |
| 50+ | $ 0.2275 | $ 11.38 |
| 150+ | $ 0.2013 | $ 30.20 |
| 500+ | $ 0.1686 | $ 84.30 |
| 3,000+ | $ 0.1541 | $ 462.30 |
| 6,000+ | $ 0.1454 | $ 872.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-523 | |
| Clamping Voltage | 35V | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 180W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-523 | |
| Clamping Voltage | 35V | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 180W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Unidirectional ElectroStatic Discharge (ESD) protection diode in a SOD523 plastic package, designed to protect one transmission or data line from the damage caused by ESD and other transients.
Features
AI Translation
- Unidirectional ESD protection of one line
- Low clamping voltage: V_CL = 35 V at I_PPM = 5 A
- ESD protection up to 30 kV
- IEC 61000-4-5 (surge); I_PPM = 5 A at t_p = 8/20 µs
Applications
AI Translation
- Computers and peripherals
- Communication systems
- Audio and video equipment
- Data lines
C60798 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PESD12VS1UB(UMW) | UMW | SOD-523 | 5,850 | $ 0.0193 | ||
| PESD5Z12,115 | Nexperia | SC-79(SOD-523) | 18,090 | $ 0.0551 | ||
| MSPESD5Z12 | MSKSEMI | SOD-523 | 440 | $0.0229 $0.0269 | ||
| ESD5Z12T1G | onsemi | SOD-523 | 18,170 | $ 0.0611 | ||
| PESD12VS1UB | HXY MOSFET | SOD-523 | 2,950 | $0.0195 $0.0205 | ||
| PESDNC5D12VU | Shanghai Prisemi Elec | SOD-523 | 2,720 | $ 0.0319 | ||
| H12VND5U | R+O | SOD-523 | 178,400 | $ 0.0273 | ||
| ESD12VD5Q | YANGJIE | SOD-523 | 7,730 | $ 0.05 | ||
| ESD5Z12-HXY | HXY MOSFET | SOD-523 | 250 | $ 0.0212 | ||
| ESD5Z12B | Wild Goose | SOD-523 | 2,900 | $ 0.0188 |



