ST(Semtech) LZ1V101M-CRE77
| Manufacturer | ST(Semtech)Asian Brands |
| MPN | LZ1V101M-CRE77 |
| LCSC Part # | C607978 |
| Packaging | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF 35V SMD |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ST(Semtech) | |
| Packaging | SMD,D6.3xL7.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | - | |
| Capacitance | 100uF | |
| Ripple Current | 250mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 600mΩ@100kHz | |
| Height - Seated (Max) | 7.7mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ST(Semtech) | |
| Packaging | SMD,D6.3xL7.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | - |
| Type | Description | |
|---|---|---|
| Capacitance | 100uF | |
| Ripple Current | 250mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 600mΩ@100kHz | |
| Height - Seated (Max) | 7.7mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
In-Stock: 6,790
6,790 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.055 | $ 0.55 |
| 100+ | $ 0.0446 | $ 4.46 |
| 300+ | $ 0.0395 | $ 11.85 |
| 1,000+ | $ 0.0303 | $ 30.30 |
| 5,000+ | $ 0.0272 | $ 136.00 |
| 10,000+ | $ 0.0256 | $ 256.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ST(Semtech) | |
| Packaging | SMD,D6.3xL7.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | - | |
| Capacitance | 100uF | |
| Ripple Current | 250mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 600mΩ@100kHz | |
| Height - Seated (Max) | 7.7mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ST(Semtech) | |
| Packaging | SMD,D6.3xL7.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | - |
| Type | Description | |
|---|---|---|
| Capacitance | 100uF | |
| Ripple Current | 250mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 600mΩ@100kHz | |
| Height - Seated (Max) | 7.7mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
C607978 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CK1V101M-CRE77 | ST(Semtech) | SMD,D6.3xL7.7mm | 19,210 | $ 0.0504 | ||
| CS1V101M-CRE77 | ST(Semtech) | SMD,D6.3xL7.7mm | 15,810 | $ 0.053 | ||
| VT1V101M-CRE77 | ST(Semtech) | SMD,D6.3xL7.7mm | 10,100 | $ 0.048 | ||
| CK1V101M-CRE54 | ST(Semtech) | SMD,D6.3xL5.4mm | 30 | $ 0.0487 | ||
| LZ1V101M-CRF10 | ST(Semtech) | SMD,D8xL10.5mm | 0 | $ 0.1021 |



