Littelfuse/IXYS LOC112
| Manufacturer | |
| MPN | LOC112 |
| LCSC Part # | C6079690 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 5V 1.2V DC DIP-8 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | DIP-8 | |
| Output Current | - | |
| Fall time | - | |
| Rise time | - | |
| Vce Saturation(VCE(sat)) | - | |
| Load Voltage | - | |
| Reverse Voltage | 5V | |
| Current transfer ratio | -;- | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | - | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 500mW | |
| Output Type | Photodiode | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | DIP-8 | |
| Output Current | - | |
| Fall time | - | |
| Rise time | - | |
| Vce Saturation(VCE(sat)) | - | |
| Load Voltage | - | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | -;- | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | - | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 500mW | |
| Output Type | Photodiode | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Introduction
The LOC112 Single Linear Optocoupler features an infrared LED optically coupled with two photodiodes. One feedback (input) photodiode is used to generate a control signal that provides a servomechanism to the LED drive current, thus compensating for the LED's nonlinear time and temperature characteristics. The other (output) photodiode provides an output signal that is linear with respect to the servo LED current. The product features wide bandwidth, high input to output isolation and excellent servo linearity.
Features
- 0.01% Servo Linearity THD -87dB Typical
- Wide Bandwidth (>200kHz)
- Couples Analog and Digital Signals
- High Gain Stability
- Low Input/Output Capacitance
- Low Power Consumption
- 8-Pin Flatpack or DIP Package
- Surface Mount and Tape & Reel Versions Available
- VDE Compatible
Applications
- Modem Transformer Replacement With No Insertion Loss
- Digital Telephone Isolation
- Power Supply Feedback Voltage/Current
- Medical Sensor Isolation
- Audio Signal Interfacing
- Isolation of Process Control Transducers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.153 | $ 3.15 |
| 10+ | $ 2.6828 | $ 26.83 |
| 50+ | $ 2.4036 | $ 120.18 |
| 100+ | $ 2.1211 | $ 212.11 |
| 500+ | $ 1.9905 | $ 995.25 |
| 1,000+ | $ 1.9317 | $ 1931.70 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | DIP-8 | |
| Output Current | - | |
| Fall time | - | |
| Rise time | - | |
| Vce Saturation(VCE(sat)) | - | |
| Load Voltage | - | |
| Reverse Voltage | 5V | |
| Current transfer ratio | -;- | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | - | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 500mW | |
| Output Type | Photodiode | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | DIP-8 | |
| Output Current | - | |
| Fall time | - | |
| Rise time | - | |
| Vce Saturation(VCE(sat)) | - | |
| Load Voltage | - | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | -;- | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | - | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 500mW | |
| Output Type | Photodiode | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Introduction
The LOC112 Single Linear Optocoupler features an infrared LED optically coupled with two photodiodes. One feedback (input) photodiode is used to generate a control signal that provides a servomechanism to the LED drive current, thus compensating for the LED's nonlinear time and temperature characteristics. The other (output) photodiode provides an output signal that is linear with respect to the servo LED current. The product features wide bandwidth, high input to output isolation and excellent servo linearity.
Features
- 0.01% Servo Linearity THD -87dB Typical
- Wide Bandwidth (>200kHz)
- Couples Analog and Digital Signals
- High Gain Stability
- Low Input/Output Capacitance
- Low Power Consumption
- 8-Pin Flatpack or DIP Package
- Surface Mount and Tape & Reel Versions Available
- VDE Compatible
Applications
- Modem Transformer Replacement With No Insertion Loss
- Digital Telephone Isolation
- Power Supply Feedback Voltage/Current
- Medical Sensor Isolation
- Audio Signal Interfacing
- Isolation of Process Control Transducers
C6079690 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



