Wayon GDTN3RD5-90
| Manufacturer | WayonAsian Brands |
| MPN | GDTN3RD5-90 |
| LCSC Part # | C607955 |
| Packaging | SMD,5x7.6mm |
| Customer # | |
| Key Attributes | GDT 90V 5kA 3 POLE SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Wayon | |
| Packaging | SMD,5x7.6mm | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | 7.6mm | |
| Tolerance | ±20% | |
| Impulse Discharge Current | 5kA | |
| Voltage - DC Spark Over (Nom) | 90V;600V | |
| Capacitance | 1.2pF | |
| Number of Poles | 3 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Wayon | |
| Packaging | SMD,5x7.6mm | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | 7.6mm |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Impulse Discharge Current | 5kA | |
| Voltage - DC Spark Over (Nom) | 90V;600V | |
| Capacitance | 1.2pF | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Modem
- Frequency divider
- Base station
In-Stock: 984
984 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6579 | $ 0.66 |
| 10+ | $ 0.5354 | $ 5.35 |
| 30+ | $ 0.4734 | $ 14.20 |
| 100+ | $ 0.4114 | $ 41.14 |
| 500+ | $ 0.3379 | $ 168.95 |
| 1,000+ | $ 0.3183 | $ 318.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Wayon | |
| Packaging | SMD,5x7.6mm | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | 7.6mm | |
| Tolerance | ±20% | |
| Impulse Discharge Current | 5kA | |
| Voltage - DC Spark Over (Nom) | 90V;600V | |
| Capacitance | 1.2pF | |
| Number of Poles | 3 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Wayon | |
| Packaging | SMD,5x7.6mm | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | 7.6mm |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Impulse Discharge Current | 5kA | |
| Voltage - DC Spark Over (Nom) | 90V;600V | |
| Capacitance | 1.2pF | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Modem
- Frequency divider
- Base station
C607955 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



