LGE MUR2080CT
| Manufacturer | LGEAsian Brands |
| MPN | MUR2080CT |
| LCSC Part # | C6077537 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | Diode 800V 20A TO-220AB |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LGE | |
| Packaging | TO-220AB | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.5V@20A | |
| Reverse Leakage Current (Ir) | 10uA@800V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LGE | |
| Packaging | TO-220AB | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.5V@20A | |
| Reverse Leakage Current (Ir) | 10uA@800V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
In-Stock: 39
39 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5876 | $ 0.59 |
| 10+ | $ 0.4867 | $ 4.87 |
| 50+ | $ 0.4362 | $ 21.81 |
| 100+ | $ 0.3858 | $ 38.58 |
| 500+ | $ 0.3565 | $ 178.25 |
| 1,000+ | $ 0.3402 | $ 340.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LGE | |
| Packaging | TO-220AB | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.5V@20A | |
| Reverse Leakage Current (Ir) | 10uA@800V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LGE | |
| Packaging | TO-220AB | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.5V@20A | |
| Reverse Leakage Current (Ir) | 10uA@800V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



