EVERLIGHT 25-21/G6C-KH1J1B36X/2A
| Manufacturer | |
| MPN | 25-21/G6C-KH1J1B36X/2A |
| LCSC Part # | C6077512 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 575nm 4.3mcd 60° Yellow Green 2mA 2V 570nm 1206 LED Indication - Discrete |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | 1206 | |
| Peak Wavelength | 575nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 4.3mcd | |
| Viewing Angle | 60° | |
| Illumination Color | Yellow Green | |
| Forward Current | 2mA | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength | 570nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | 1206 | |
| Peak Wavelength | 575nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 4.3mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 60° | |
| Illumination Color | Yellow Green | |
| Forward Current | 2mA | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength | 570nm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1558 | $ 0.16 |
| 200+ | $ 0.0622 | $ 12.44 |
| 500+ | $ 0.0601 | $ 30.05 |
| 1,000+ | $ 0.0591 | $ 59.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | 1206 | |
| Peak Wavelength | 575nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 4.3mcd | |
| Viewing Angle | 60° | |
| Illumination Color | Yellow Green | |
| Forward Current | 2mA | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength | 570nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | 1206 | |
| Peak Wavelength | 575nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 4.3mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 60° | |
| Illumination Color | Yellow Green | |
| Forward Current | 2mA | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength | 570nm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

