Intel/Altera 5SGXMB6R2F40C3G
| Manufacturer | |
| MPN | 5SGXMB6R2F40C3G |
| LCSC Part # | C6076406 |
| Packaging | FBGA-1517(40x40) |
| Customer # | |
| Key Attributes | 597000 225400 FBGA-1517(40x40) FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-1517(40x40) | |
| Embedded Block RAM | 53248000bit | |
| Number of Logic Elements/Blocks | 597000 | |
| Logic Array Blocks | 225400 | |
| Operating Temperature | 0℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-1517(40x40) | |
| Embedded Block RAM | 53248000bit |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 597000 | |
| Logic Array Blocks | 225400 | |
| Operating Temperature | 0℃~+85℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3576.178 | $ 3576.18 |
| 210+ | $ 3358.7461 | $ 705336.68 |
| 504+ | $ 3246.5096 | $ 1636240.84 |
| 1,008+ | $ 3191.0509 | $ 3216579.31 |
Standard Packaging21/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-1517(40x40) | |
| Embedded Block RAM | 53248000bit | |
| Number of Logic Elements/Blocks | 597000 | |
| Logic Array Blocks | 225400 | |
| Operating Temperature | 0℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-1517(40x40) | |
| Embedded Block RAM | 53248000bit |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 597000 | |
| Logic Array Blocks | 225400 | |
| Operating Temperature | 0℃~+85℃ |
Report an ErrorShow similar products (0) >
C6076406 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

