LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 2-6437630-7 product image
Images for reference only

TE Connectivity 2-6437630-7

Manufacturer
MPN
2-6437630-7
LCSC Part #
C6073916
Packaging
-
Customer #
Key Attributes
125V DPDT Rocker Switches RoHS
Datasheetpdf iconTE Connectivity 2-6437630-7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.9757$ 29.98
200+$ 11.9603$ 2392.06
500+$ 11.5618$ 5780.90
1,000+$ 11.3633$ 11363.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerTE Connectivity
Packaging-
Voltage Rating (DC)125V
CircuitDPDT
Actuator ColorRed
Actuator Type-
Termination Style-

Introduction

AI Translation

The F Series switches offer high-performance industrial toggle, rocker, and pushbutton switches with high current and voltage ratings in compact housings. The F Series covers a wide range of circuit configurations — from single-pole to four-pole — with two-position and three-position options and a choice of momentary or maintained circuits. This toggle switch series is UL and CSA certified, with silver contacts rated at 6A at 250 VAC and 6A at 125 VAC; optional gold-plated contacts are rated at a maximum of 0.4 VA at 20 V AC/DC, typically used for low-energy switching. Electrical life at full load is rated at 25,000 to 50,000 cycles. Additional electrical parameters include a maximum contact resistance of 10 milliohms, insulation resistance of 1,000 megohms, and a maximum actuation force of 19.6 N. All F Series switches use a 6.0 mm threaded bushing for panel mounting, conforming to standard panel cutout dimensions, and are constructed of chrome-plated brass. Design engineers can choose from three toggle styles: standard toggle, locking lever for protection against accidental switching, and long flat paddle toggle.

Features

AI Translation
  • Wide selection of toggle, rocker, and pushbutton switches
  • Broad range of switching functions
  • Gold-plated terminals for oxidation resistance and solderability

Applications

AI Translation

These devices are designed to meet the needs of light-to-medium load applications, including:

  • Industrial
  • Instrumentation
  • Medical equipment