LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 1N4732AURE3/TR product image
Images for reference only

MICROCHIP 1N4732AURE3/TRRoHS

Manufacturer
MPN
1N4732AURE3/TR
LCSC Part #
C6073735
Packaging
DO-213AB(MELF,LL41)
Customer #
Key Attributes
1 Independent 4.7V DO-213AB(MELF,LL41) Single Zener Diodes RoHS
Datasheetpdf iconMICROCHIP 1N4732AURE3/TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.8403$ 8.84
246+$ 3.5277$ 867.81
492+$ 3.4095$ 1677.47
984+$ 3.3519$ 3298.27
Standard Packaging246/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-213AB(MELF,LL41)
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation1W
Reverse Leakage Current (Ir)10uA@1V
Impedance(Zzt)
Zener Voltage(Range)-
Zener Voltage(Nom)4.7V
Impedance(Zzk)500Ω

Introduction

AI Translation

This surface-mountable 1-watt Zener diode series is electrically equivalent to the 1N4728A through 1N4764A series in DO-41 packages, but conforms to the JEDEC surface-mount outline DO-213AB. It is ideal for high-density and low-parasitic voltage regulation applications. Standard voltage tolerance is ±5%, with tighter tolerances down to 1% also available. Its glass-sealed construction makes it suitable for high-reliability applications where Source Control Drawings (SCDs) are required.

Features

AI Translation
  • Electrical characteristics similar to JEDEC-registered 1N4728 to 1N4764 Zener diode series
  • Zener voltage range: 3.3V to 100V
  • Standard voltage tolerance: ±5% with "A" suffix, 10% without suffix
  • Tight tolerance options: ±2% with "C" suffix, ±1% with "D" suffix
  • MIL-PRF-19500 JAN, JANTX, JANTXV, and JANS screening options available by adding MQ, MX, MV, or MSP prefix to part number
  • Surface mount equivalents available: SMAJ4728A to SMAJ4764A
  • RoHS-compliant devices available with e3 suffix
  • Plastic axial-lead Zener diode equivalents available: 1N4728A to 1N4764A

Applications

AI Translation
  • Voltage regulation over wide operating current and temperature ranges
  • Wide selection from 3.3 to 100V
  • Leadless package for SMT
  • Suitable for high-density mounting
  • Insensitive to ESD