LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
American Opto Plus LED L933SP-NUV275-5 product image
Images for reference only

American Opto Plus LED L933SP-NUV275-5

Manufacturer
MPN
L933SP-NUV275-5
LCSC Part #
C6072308
Packaging
1414
Customer #
Key Attributes
300mA 275nm 6.25V 1414 LED Emitters - Infrared, UV, Visible RoHS
Datasheetpdf iconAmerican Opto Plus LED L933SP-NUV275-5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.7119$ 12.71
200+$ 5.0733$ 1014.66
500+$ 4.9036$ 2451.80
1,000+$ 4.8202$ 4820.20
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerAmerican Opto Plus LED
Packaging1414
type-
Voltage - DC Reverse(Vr)-
Radiant Flux-
Reverse Leakage Current (Ir)-
Current - DC Forward(If)300mA
Half wave width9nm@UVC
Peak Wavelength275nm
Voltage - Forward(Vf)6.25V
Viewing Angle120°
Pd - Power Dissipation-
Operating Temperature-30℃~+60℃