LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
American Opto Plus LED L513YD-C product image
Images for reference only

American Opto Plus LED L513YD-CRoHS

Manufacturer
MPN
L513YD-C
LCSC Part #
C6072237
Packaging
Through Hole,D=5mm
Customer #
Key Attributes
590nm 45° 15mcd Yellow 20mA 2.1V Through Hole,D=5mm LED Indication - Discrete RoHS
Datasheetpdf iconAmerican Opto Plus LED L513YD-C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1218$ 0.12
200+$ 0.0486$ 9.72
500+$ 0.047$ 23.50
1,000+$ 0.0462$ 46.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerAmerican Opto Plus LED
PackagingThrough Hole,D=5mm
Peak Wavelength590nm
Lens ColorYellow Lens
Viewing Angle45°
Luminous Intensity15mcd
Illumination ColorYellow
Forward Current20mA
Voltage - Forward(Vf)2.1V

Introduction

AI Translation

These high-brightness LEDs are based on GaAsP/GaP material technology, featuring a yellow diffused lens.

Features

AI Translation
  • Compatible with low-power ICs

Applications

AI Translation
  • Front panel indicator lights
  • Backlight source