Lumileds L2C5-27901203F0900
| Manufacturer | |
| MPN | L2C5-27901203F0900 |
| LCSC Part # | C6072128 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1300lm 2700K 90 115° 34.2V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Lumileds | |
| Packaging | - | |
| Lumens | 1300lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 34.2V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Lumileds | |
| Packaging | - | |
| Lumens | 1300lm | |
| Color Temperature | 2700K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 34.2V | |
| Illumination Color | Warm White |
Introduction
LUXEON CoB represents a breakthrough in array technology. The 70 CRI and 80 CRI products deliver efficacy greater than 160 lm/W. With a small light-emitting surface (LES) and industry-leading thermal resistance, LUXEON CoB is easy to use, simplifying luminaire design and reducing costs. LUXEON CoB undergoes thermal testing at actual operating conditions of 85℃, minimizing the need for additional testing. LUXEON CoB LEDs offer 3-step MacAdam ellipses, ensuring consistent optical performance across a wide range of applications.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.4773 | $ 7.48 |
| 200+ | $ 2.9835 | $ 596.70 |
| 500+ | $ 2.8846 | $ 1442.30 |
| 1,000+ | $ 2.8351 | $ 2835.10 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Lumileds | |
| Packaging | - | |
| Lumens | 1300lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 34.2V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Lumileds | |
| Packaging | - | |
| Lumens | 1300lm | |
| Color Temperature | 2700K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 34.2V | |
| Illumination Color | Warm White |
Introduction
LUXEON CoB represents a breakthrough in array technology. The 70 CRI and 80 CRI products deliver efficacy greater than 160 lm/W. With a small light-emitting surface (LES) and industry-leading thermal resistance, LUXEON CoB is easy to use, simplifying luminaire design and reducing costs. LUXEON CoB undergoes thermal testing at actual operating conditions of 85℃, minimizing the need for additional testing. LUXEON CoB LEDs offer 3-step MacAdam ellipses, ensuring consistent optical performance across a wide range of applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

