VISHAY K391K15X7RL5TH5
| Manufacturer | |
| MPN | K391K15X7RL5TH5 |
| LCSC Part # | C6071550 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 390pF X7R ±10% 500V Through Hole,P=5mm Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 390pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V | |
| Pin Spacing | 5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2844 | $ 0.28 |
| 200+ | $ 0.1135 | $ 22.70 |
| 500+ | $ 0.1097 | $ 54.85 |
| 1,000+ | $ 0.1078 | $ 107.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 390pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V | |
| Pin Spacing | 5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| K391K15X7RL53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1142 | ||
| K391K15X7RL5UH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2844 | ||
| K391M15X7RL5UH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1142 | ||
| K391M15X7RL53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1142 | ||
| K391M15X7RL5TH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0764 | ||
| K391K15C0GL53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1464 | ||
| K391K15C0GL5UH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1564 | ||
| K391K15C0GL5TH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0977 | ||
| K391J15C0GL5UH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1464 | ||
| K391J15C0GL5TH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0977 |

